Automotive 4-channel, 2-input XOR gates, CMOS technology, operating from 2V to 6V. Features a 21ns propagation delay and a quiescent current of 20uA. Surface mountable in a 14-SOIC package, with a temperature range of -40°C to 125°C. High level output current is -5.2mA, low level output current is 5.2mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74HC86IDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC86IDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74HC86-Q1 |
| Technology | CMOS |
| Thickness | 1.58mm |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC86IDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.