
Quadruple 2-input XOR gate IC, featuring 4 independent XOR circuits. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA. This surface-mount device, packaged in SOIC, boasts a propagation delay of 21ns and a wide operating temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN74HC86IDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC86IDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.