
Automotive 4-channel, 2-input XOR gates, 74HC series, CMOS technology, operating from 2V to 6V. Features include a 21ns propagation delay, 5.2mA high/low output current, and 20uA quiescent current. Packaged in a 14-TSSOP, surface mount configuration, this component operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC86IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 21ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.