Quadruple 2-input exclusive-OR gates, surface mountable in a 14-SOIC package. Features a wide operating temperature range of -40°C to 125°C, with supply voltages from 2V to 6V. Delivers 5.2mA high and low level output current, with a typical propagation delay of 25ns. This RoHS compliant component is designed for automotive applications.
Texas Instruments SN74HC86QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Thickness | 1.58mm |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC86QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.