The SN74HCS02QDRQ1 is a dual NOR gate logic IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 14 terminals and features a propagation delay of 36ns. It is designed to work with a supply voltage of 4.5 to 6V and has a maximum current of 7.8μA. The IC is available in a 14-pin R-PDSO-G14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HCS02QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCS02QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.0078 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS02QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.