The SN74HCS08QPWRQ1 is a 14-channel dual AND gate logic IC from Texas Instruments, designed for operation within a temperature range of -40°C to 125°C. It features a TSSOP-14 package and a supply voltage range of 4.5V to 6V. This IC has a propagation delay of 42ns and can handle a maximum output current of 0.0078A. It is also compliant with AEC-Q100 and has a Schmitt trigger function.
Texas Instruments SN74HCS08QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC |
| Propagation Delay (tpd) | 42 |
| Max I(ol) | 0.0078 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS08QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.