Automotive-grade quadruple bus buffer gates featuring Schmitt-trigger inputs and 3-state outputs. This logic IC, designed for bus driver applications, operates within a -40°C to 125°C temperature range. It offers a nominal supply voltage of 5V and a propagation delay of 39ns. The component is housed in a 14-pin SOIC package (R-PDSO-G14) with a width of 3.9mm and length of 8.65mm, supporting unidirectional data flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HCS125QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCS125QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 39 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.002 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS125QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.