Automotive-grade quadruple bus buffer gates with Schmitt-trigger inputs and 3-state outputs. Features include a 5V nominal supply voltage, 2V minimum and maximum supply voltage, and a 39ns maximum propagation delay. This logic IC is designed for bus driver applications, operating across a -40°C to 125°C temperature range. The component is housed in a 14-terminal TSSOP package with a 50pF load capacitance.
Texas Instruments SN74HCS125QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 39 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.002 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS125QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.