The SN74HCS14QPWRQ1 is a 14-input inverter from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to handle supply voltages between 2V and 6V, with a maximum current of 0.78mA. This device features a propagation delay of 40ns and is compliant with AEC-Q100 standards. It is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Texas Instruments SN74HCS14QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCS14QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC |
| Propagation Delay (tpd) | 40 |
| Max I(ol) | 0.0078 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS14QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.