The SN74HCS151QDRQ1 is a multiplexer and decoder from Texas Instruments with a temperature grade of AUTOMOTIVE, operating between -40 and 125 degrees Celsius. It requires a supply voltage between 2 and 6 volts and has a maximum power supply current of 0.002 amps. This logic IC is part of the HC family and features Schmitt trigger inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HCS151QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCS151QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | HC |
| Max I(ol) | 0.0078 |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS151QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.