The SN74HCS74QPWRQ1 is a dual flip-flop logic IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40C to 125C, with a supply voltage of 2V to 6V and a maximum current of 0.0078A. The IC has a propagation delay of 42ns and a maximum frequency of 65MHz. It is packaged in a 14-pin R-PDSO-G14 package and meets the AEC-Q100 screening level.
Texas Instruments SN74HCS74QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS74QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.