
Quad 2-input NAND gate IC, featuring TTL-compatible CMOS inputs and operating from a 4.5V to 5.5V supply. This surface-mount component offers 4 independent NAND gates, each with 2 inputs and 1 output. It delivers 4mA of output current at both high and low levels, with a propagation delay of 18ns. Packaged in a 14-SSOP for tape and reel, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT00DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT00DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
