
Quad 2-input NAND gate IC, featuring TTL-compatible CMOS inputs and operating from a 4.5V to 5.5V supply range. This surface-mount component, packaged in a 14-SSOP, offers 4 independent NAND gates with a maximum propagation delay of 18ns. It supports output currents of 4mA (high) and -4mA (low), with a low quiescent current of 2µA. Designed for operation between -40°C and 85°C, this RoHS compliant and lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HCT00DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT00DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
