
Quad 2-input NAND gate IC, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features 4 independent NAND gates, each with 2 input lines, and offers 4mA high and low level output current. This through-hole mount component is housed in a 14-pin PDIP package with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. Operates across a temperature range of -40°C to 85°C, with propagation delays of 18ns and turn-on delay times of 22ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74HCT00N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT00N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2.9uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
