Quad 2-input NAND gate IC featuring CMOS technology and a 74HCT series designation. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a 4mA output current capability and a propagation delay of 18ns. The device is packaged in a 14-pin SOP (Small Outline Package) and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HCT00NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT00NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.