Quad 2-input NAND gate IC featuring CMOS technology and a 74HCT series designation. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Offers 4mA output current at both low and high levels, with a propagation delay of 18ns. Packaged in a 14-pin SOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HCT00NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT00NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.