Quad 2-input NAND gate IC featuring CMOS technology and a 74HCT series designation. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 4mA. This surface-mount component, housed in a 14-pin TSSOP package, provides four independent NAND gates with a propagation delay of 18ns. It includes a low quiescent current of 2uA and is RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT00PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT00PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.