The SN74HCT02APWRE4 is a 4-channel NOR gate IC from Texas Instruments, featuring a TSSOP package and surface mount mounting. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 2uA. The device is designed for use with a supply voltage of 4.5V to 5.5V and has a propagation delay of 15ns. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCT02APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |