Four independent 2-input NOR gates integrated circuit, featuring TTL-compatible CMOS inputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a low-level output current of 4mA and a high-level output current of -4mA. Packaged in a 14-pin SOIC surface-mount format with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C, with a propagation delay of 18ns.
Texas Instruments SN74HCT02D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.