
Quadruple 2-input positive-NOR gates, featuring CMOS technology and a 5V operating supply voltage range of 4.5V to 5.5V. This integrated circuit offers a propagation delay of 22ns and supports surface mount installation within a 14-SOIC package. Designed for operation between -40°C and 85°C, it provides 4mA of low-level output current and -4mA of high-level output current. The component is RoHS compliant and lead-free.
Texas Instruments SN74HCT02DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
