Quadruple 2-input positive-NOR gates, featuring CMOS technology and a 74HCT series designation. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers an output current of 4mA. Designed for surface mounting in a SOP package, it boasts a propagation delay of 18ns and a wide operating temperature range of -40°C to 85°C. The component includes four independent NOR gates, each with two input lines and one output line, and is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74HCT02NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT02NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.