
Quadruple 2-input positive-NOR gates, operating from a 4.5V to 5.5V supply range with a nominal 5V, are housed in a 14-TSSOP surface-mount package. Featuring 4 independent NOR gate circuits, each with 2 inputs and 1 output, these CMOS logic ICs offer a propagation delay of 18ns and a turn-on delay time of 22ns. The component supports output currents of 4mA (low level) and -4mA (high level) and operates within a temperature range of -40°C to 85°C. This RoHS compliant device is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HCT02PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT02PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
