
Six-channel TTL-compatible CMOS inverter IC featuring a 4.5-V to 5.5-V operating supply voltage. This surface-mount device, packaged in a 14-SOIC, offers a 4mA output current at both high and low levels. With a propagation delay of 18ns and a quiescent current of 2µA, it operates across a temperature range of -40°C to 85°C. The RoHS compliant and lead-free component is designed for logic buffering and inversion functions.
Texas Instruments SN74HCT04DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
