
Hex Inverter IC, featuring six independent inverting gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports output currents of ±4mA. Designed for surface mounting in a 14-SOIC package, this component offers a propagation delay of 18ns and a wide operating temperature range from -40°C to 85°C. It is lead-free, RoHS compliant, and suitable for general logic buffering and inversion applications.
Sign in to ask questions about the Texas Instruments SN74HCT04DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT04DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
