
Six-channel TTL-compatible CMOS inverter IC, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features 6 independent inverter circuits, each with a single input and output. Delivers 4mA of output current at both low and high levels, with a quiescent current of 2µA. Packaged in a 14-pin SOIC surface-mount format, measuring 8.65mm in length, 3.91mm in width, and 1.75mm in height. Offers an 18ns propagation delay and operates across a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74HCT04DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT04DRE4 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Thickness | 1.58mm |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
