
6-circuit, TTL-compatible CMOS inverter IC featuring a 4.5V to 5.5V operating supply voltage range. This surface-mount component offers 6 independent inverter gates with a maximum output current of 4mA. Designed for operation between -40°C and 85°C, it boasts a propagation delay of 25ns and a quiescent current of 2µA. Packaged in a 14-SOIC format on tape and reel, this lead-free and RoHS compliant component is ideal for logic applications.
Sign in to ask questions about the Texas Instruments SN74HCT04DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT04DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
