Hex 1-input inverter gate, part of the 74HCT series, featuring CMOS technology. This integrated circuit offers six independent inverter gates, each with a single input. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum output current is 4mA, with a high-level output of -4mA and low-level output of 4mA. Propagation delay is 18ns, and turn-on delay time is 25ns. Packaged in a 14-pin SOP (Small Outline Package) for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT04NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT04NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.