
Hex inverter IC featuring six independent inverters, each with a single input and output. Operating across a 4.5V to 5.5V supply voltage range with a nominal 5V, this device offers 4mA output current at both high and low levels. Housed in a 14-pin TSSOP package for surface mounting, it operates from -40°C to 85°C with a propagation delay of 18ns. This RoHS compliant component is ideal for digital logic applications requiring signal inversion.
Texas Instruments SN74HCT04PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
