Quadruple 2-input positive-AND gates, this integrated circuit features four independent AND gates within a single SSOP package. Operating with a supply voltage of 5V, it offers a propagation delay of 22ns and supports a maximum output current of 4mA. Designed for surface mounting, this component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HCT08DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT08DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT08DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.