
**3-Line to 8-Line Decoder/Demultiplexer IC** featuring CMOS technology and a 5V operating supply voltage. This through-hole mounted component offers 3 input lines and 8 output lines, with a bandwidth of 28MHz and a propagation delay of 45ns. It operates across a temperature range of -40°C to 85°C and supports a high level output current of -4mA and a low level output current of 4mA. RoHS compliant and lead-free, this demultiplexer is ideal for various logic applications.
Texas Instruments SN74HCT138NE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT138NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
