CMOS 3-to-8 demultiplexer/decoder IC with inverted outputs. Features a single independent circuit, 3 input lines, and 8 output lines. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and has a propagation delay of 45ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component offers a high level output current of -4mA and a low level output current of 4mA.
Texas Instruments SN74HCT138PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.