
CMOS logic inverter with Schmitt-Trigger inputs, featuring six independent inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a 14-SOIC surface-mount format, this component boasts a propagation delay of 30ns and a turn-on delay time of 40ns. Suitable for operation across a wide temperature range from -40°C to 85°C, with a low quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74HCT14DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT14DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT14DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
