
Hex Schmitt-Trigger Inverters, 6 independent gates, each with a single Schmitt-trigger input and a CMOS buffer/inverter output. Operating from a 4.5V to 5.5V supply, these devices feature a 5V nominal operating voltage and a propagation delay of 30ns. The 14-TSSOP package supports surface mounting and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free, with a low quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74HCT14PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT14PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT14PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
