
The SN74HCT14QPWRQ1 is a 6-bit hex inverter with Schmitt trigger functionality, operating on a 5V supply voltage. It is packaged in a TSSOP-14 package and is RoHS compliant. The device can operate over a temperature range of -40°C to 125°C. The inverter has a propagation delay of 32ns and can handle a high level output current of -4mA and a low level output current of 4mA.
Sign in to ask questions about the Texas Instruments SN74HCT14QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT14QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | SN74HCT14-Q1 |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT14QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.