
Quad 2-to-1 multiplexer IC, featuring 8 inputs and 4 outputs. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a 28MHz bandwidth. Surface mountable in a 16-pin SOIC package, this RoHS compliant component has a propagation delay of 38ns and supports 6mA output current at both high and low levels. Suitable for general purpose applications with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCT157DG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT157DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
