
Quadruple 2-to-1 line data selector/multiplexer featuring 4 independent circuits. Operates with a supply voltage of 5V (4.5V to 5.5V) and offers a bandwidth of 28MHz. This through-hole mounted component, packaged in PDIP, has a propagation delay of 38ns and a turn-on delay time of 42ns. It supports 8 inputs and 4 non-inverting outputs, with a high and low level output current of 6mA. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74HCT157N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Turn-On Delay Time | 42ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT157N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
