Octal buffer/line driver with 3-state outputs, featuring 8 input lines and 8 output lines. This inverting buffer operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 6mA and a low-level output current of 6mA. The component is housed in a 20-TSSOP package for surface mounting, with a wide operating temperature range from -40°C to 85°C. Propagation delay is 38ns, and quiescent current is 8uA.
Texas Instruments SN74HCT240PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT240PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.