8-channel, 3-state buffer/line driver IC with dual 4-bit elements. Features non-inverting, true outputs and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. This surface mount component, housed in an SSOP package, offers a high level output current of -6mA and a low level output current of 6mA. Operating temperature range is -40°C to 85°C, with a propagation delay of 45ns.
Sign in to ask questions about the Texas Instruments SN74HCT244DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HCT244DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT244DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.