OCTAL BUFFER/LINE DRIVER, 74HCT244
Texas Instruments SN74HCT244NG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
