8-bit, 3-state buffer/line driver IC featuring non-inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 8 channels with 4 bits per element, supporting a maximum output current of 6mA (low level) and -6mA (high level). CMOS technology ensures low quiescent current of 8µA. Packaged in a 20-pin SOIC for surface mounting, with a propagation delay of 45ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCT244NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
