8-channel, 3-state buffer with TTL-compatible CMOS inputs. Features a supply voltage range of 4.5V to 5.5V, operating at 5V. Offers 8 input and 8 output lines, with 4 bits per element across 2 elements. This surface-mount component is housed in a 20-TSSOP package, operating from -40°C to 85°C. Includes 6mA low-level and -6mA high-level output current, with a propagation delay of 45ns.
Texas Instruments SN74HCT244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT244PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.