Automotive 8-channel, 3-state buffer/line driver IC featuring TTL-compatible CMOS inputs. Operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. Offers 8 non-inverting input lines and 8 output lines, organized into two 4-bit elements. Supports surface mount installation in a 20-TSSOP package, with a maximum operating temperature of 125°C and a minimum of -40°C. Provides ±6mA high/low level output current and a quiescent current of 8µA.
Texas Instruments SN74HCT244QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 79ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT244QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.