The SN74HCT245NG4 is an 8-bit inverting transceiver with 3-STATE outputs, capable of sourcing 6mA of current at high logic levels. It is packaged in a DIP format for through-hole mounting and operates over a temperature range of -40°C to 85°C. This device is suitable for use in logic circuits where high-speed data transfer is required.
Texas Instruments SN74HCT245NG4 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Series | 74HCT |
| RoHS | Not Compliant |
No datasheet is available for this part.