Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers 8 channels with a high level output current of 6mA and a low level output current of 6mA. Packaged in a 20-TSSOP for surface mounting, this transceiver supports a wide operating temperature range from -40°C to 85°C and boasts a propagation delay of 74ns.
Texas Instruments SN74HCT245PWT technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 74ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT245PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.