
Quad 2-to-1 multiplexer, surface mount, 16-pin SOIC package. Features 4 independent 2-input multiplexers with 4 output lines. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Offers a bandwidth of 28MHz and a propagation delay of 35ns. Supports high and low level output currents of 6mA. RoHS compliant and lead-free.
Texas Instruments SN74HCT257DG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT257DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
