Quad 2-to-1 line multiplexer, featuring true output logic. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Offers 6mA high and low level output current. Packaged in a 16-pin SOIC surface mount configuration, supplied on tape and reel. Features a propagation delay of 35ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT257DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT257DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.