8-bit D-type bus interface flip-flop, featuring positive edge clock triggering and non-inverting polarity. This logic IC operates with a 5V supply voltage, a frequency of 37MHz, and a propagation delay of 40ns. It offers 4mA high and low level output current, with a temperature range of -40°C to 85°C. Packaged in a 20-pin SOP for surface mounting, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |