
8-bit D-type bus interface flip-flop, positive edge-triggered, featuring a 20-pin PDIP package for through-hole mounting. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 23MHz. Offers a typical propagation delay of 42ns and a turn-on delay time of 34ns. This CMOS technology component provides 4mA output current at both high and low levels, with an input capacitance of 3pF. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Texas Instruments SN74HCT273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
