8-bit D-type flip-flop, positive edge-triggered, with true non-inverting outputs. Features CMOS technology, operating at 5V supply voltage with a range of 4.5V to 5.5V. Offers a maximum clock frequency of 37MHz and a propagation delay of 42ns. Designed for through-hole mounting in a 20-pin PDIP package, with a temperature range of -40°C to 85°C. High level output current is -4mA, and low level output current is 4mA.
Texas Instruments SN74HCT273NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.