Quadruple 2-input positive-OR gates, surface mountable in a 14-SSOP package. Features CMOS technology with a 5V operating supply voltage, supporting a range of 4.5V to 5.5V. Delivers 4mA output current at both high and low levels, with a propagation delay of 22ns. Designed for operation across a temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly.
Texas Instruments SN74HCT32DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.